Kästen, Gehäuse und Gestelle
1411VU
Natural Aluminum Wall Mount Utility Enclosure
Hammond ManufacturingProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Utility Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Natural
Product Length (Metric) (mm)
305
Product Depth (Metric) (mm)
203
Product Height (Metric) (mm)
76
Mounting
Wall Mount
IP Rating
IP32
Packaging
Wrap

