132274|AMPHENOLRF|simage
132274|AMPHENOLRF|limage
HF-Steckverbinder

132274

Conn SMA Adapter 0Hz to 18GHz 50Ohm RA RCP/RCP Gold

Amphenol RF
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    15.1
  • Product Height (mm)
    15.1

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen