103P006BB100|FCI|limage
103P006BB100|FCI|simage
커넥터 헤더 및 PCB 콘센트

103P006BB100

Conn Board to Board HDR 4Power/6Signal POS 0.35mm Solder ST Top Entry SMD T/R

Amphenol Communications Solutions
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    4Power/6Signal
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.35
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    (5/0.3)/Contact
  • Maximum Voltage Rating
    50VAC|50VDC
  • Maximum Contact Resistance (mOhm)
    30/80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    10
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.88
  • Product Depth (mm)
    1.5
  • Product Height (mm)
    0.44
  • Mounting
    Surface Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen