コネクタディスクリートワイヤハウジング
1-281838-2
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Blue Box
TE ConnectivityProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
30.48
Product Height (mm)
15
Mounting
Cable Mount
Bestellmenge

