Arrow Electronic Components Online
09110006214|HARTING|simage
09110006214|HARTING|limage
Einzelkontakte

09110006214

Contact SKT Crimp ST Cable Mount 8AWG

HARTING Technology Group
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Power
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    100
  • Maximum Voltage Rating
    1000V
  • Maximum Contact Resistance (mOhm)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    13.051
  • Product Length (mm)
    39.5
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    12.7
  • Wire Size (AWG)
    8
  • Mounting
    Cable Mount
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen