0877602616|MOLEX|simage
0877602616|MOLEX|limage
커넥터 헤더 및 PCB 콘센트

0877602616

Conn Wire to Board HDR 26 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray

Molex
Datenblätter 

Other Part Names : 877602616

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    125V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Weight (g)
    1.035
  • Product Length (mm)
    26
  • Product Depth (mm)
    4
  • Product Height (mm)
    4.3
  • Tradename
    Milli-Grid
  • Tail Length (mm)
    2.6
  • Mounting
    Through Hole

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen