커넥터 헤더 및 PCB 콘센트
0015912085
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA SMD SL Tube
MolexOther Part Names : 15912085
Produktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key/Center Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
1.931
Product Length (mm)
24.13
Product Depth (mm)
9.295
Product Height (mm)
7
Tradename
SL
Mounting
Surface Mount

