0003091032|MOLEX|limage
0003091032|MOLEX|simage
커넥터 이산 와이어 하우징

0003091032

Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Natural Bag

Molex
Datenblätter 

Other Part Names : 03091032

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5.03
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    1.56
  • Product Length (mm)
    17
  • Product Depth (mm)
    7.6
  • Product Height (mm)
    26.16
  • Mounting
    Cable Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen