Arrow Electronic Components Online
V62/0762601XE|TI|simage
V62/0762601XE|TI|limage
인버터와 슈미트 트리거

V62/07626-01XE

Inverter Schmitt Trigger 1-Element 5-Pin SOT-23 T/R

Texas Instruments

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LVC
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5@5V|6@3.3V
  • Absolute Propagation Delay Time (ns)
    16
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    5|3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    19
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.75(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스