Arrow Electronic Components Online
TQM138KCURFG|TSC|simage
TQM138KCURFG|TSC|limage
MOSFET

TQM138KCU RFG

Trans MOSFET N-CH 60V 0.31A 3-Pin SOT-323 Automotive AEC-Q101

Taiwan Semiconductor
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.31
  • Maximum Drain-Source Resistance (mOhm)
    1600@10V
  • Typical Gate Charge @ Vgs (nC)
    0.9@4.5V, 1.8@10V
  • Typical Gate Charge @ 10V (nC)
    1.8
  • Typical Input Capacitance @ Vds (pF)
    28@30V
  • Maximum Power Dissipation (mW)
    300
  • Typical Fall Time (ns)
    7.6
  • Typical Rise Time (ns)
    1.8
  • Typical Turn-Off Delay Time (ns)
    8.1
  • Typical Turn-On Delay Time (ns)
    2.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-323
  • Pin Count
    3
주문 수량

문서 및 자료

데이터시트
디자인 리소스