Arrow Electronic Components Online
TPS75525KC|TI|simage
TPS75525KC|TI|limage
선형 조절기

TPS75525KC

LDO Regulator Pos 2.5V 5A 5-Pin(5+Tab) TO-220 Tube

Texas Instruments

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.5@5A
  • Line Regulation
    0.04%/V(Typ)
  • Load Regulation
    0.35%/V(Typ)
  • Maximum Quiescent Current (mA)
    0.2
  • Junction to Ambient
    58.7°C/W
  • Junction to Case
    2°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.25(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    5

문서 및 자료

데이터시트
디자인 리소스