STM32F303CCT6|STMICRO|simage
STM32F303CCT6|STMICRO|limage
마이크로컨트롤러 - MCU

STM32F303CCT6

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray

STMicroelectronics
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    3A991a.2.
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32F
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    72
  • Maximum Clock Rate (MHz)
    72
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    40KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/UART/USART/USB
  • Number of I/Os
    37
  • No. of Timers
    10
  • Number of ADCs
    4
  • ADC Channels
    12/12/12/12
  • ADC Resolution (bit)
    12/12/12/12
  • Number of DACs
    2
  • DAC Channels
    12/12
  • DAC Resolution (bit)
    12/12
  • USART
    3
  • UART
    2
  • USB
    1
  • SPI
    3
  • I2C
    2
  • I2S
    3
  • CAN
    1
  • Ethernet
    0
  • Number of Watchdog Timers
    2
  • Analog Comparators
    7
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    488
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스