Arrow Electronic Components Online
SN74ABTH32316PN|TI|simage
SN74ABTH32316PN|TI|limage
범용 버스 교환기

SN74ABTH32316PN

Universal Bus Exchanger 1-Element 48-OUT 48-IN 80-Pin LQFP Tray

Texas Instruments

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ABT
  • Configuration
    16 x 3:3
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    48
  • Number of Outputs per Chip
    48
  • Maximum Frequency (GHz)
    0.15(Min)@4.5V to 5.5V
  • Absolute Propagation Delay Time (ns)
    7.5
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    7.5@4.5V to 5.5V
  • Output Type
    3-State
  • Polarity
    Non-Inverting
  • Maximum High Level Output Current (mA)
    -32
  • Maximum Low Level Output Current (mA)
    64
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    40000
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    12.2(Max)
  • Package Length
    12.2(Max)
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스