Arrow Electronic Components Online
SI7850ADPT1GE3|VISHAY|simage
SI7850ADPT1GE3|VISHAY|limage
MOSFET

SI7850ADP-T1-GE3

Trans MOSFET N-CH 60V 10.3A 8-Pin PowerPAK SO EP T/R

Vishay
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    NRND
  • 미국 세관 상품 코드
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    10.3
  • Maximum Drain-Source Resistance (mOhm)
    19.5@10V
  • Typical Gate Charge @ Vgs (nC)
    5.2@4.5V|11.1@10V
  • Typical Gate Charge @ 10V (nC)
    11.1
  • Typical Input Capacitance @ Vds (pF)
    790@30V
  • Maximum Power Dissipation (mW)
    3600
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    25
  • Typical Turn-Off Delay Time (ns)
    10
  • Typical Turn-On Delay Time (ns)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    5.89
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    PowerPAK SO EP
  • Pin Count
    8

문서 및 자료

데이터시트
디자인 리소스