디지털 BJT - 사전 편향
RN2102,LF(CT
Trans Digital BJT PNP 50V 0.1A 100mW 3-Pin SSM T/R Automotive AEC-Q101
Toshiba제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
Yes
PPAP
Unknown
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
50@10mA@5V
Typical Current Gain Bandwidth (MHz)
200
Typical Input Resistance (kOhm)
10
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.3@0.25mA@5mA
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
0.8
Package Length
1.6
PCB changed
3
Supplier Package
SSM
Pin Count
3

