Arrow Electronic Components Online
REM32415SWC|RECOM|simage
REM32415SWC|RECOM|limage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

REM3-2415SW/C

Module DC-DC 24VIN 1-OUT 15V 0.2A 3W Medical 5-Pin DIP Module Tube

RECOM Power GmbH
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    15
  • Output Current (A)
    0.2
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    5000VAC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    2.5
  • Maximum Switching Frequency (kHz)
    165
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    87(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Weight (g)
    14
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.4
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole

문서 및 자료

데이터시트
디자인 리소스