PXPTPU12FIM08XCL100PU|BULGIN|simage
PXPTPU12FIM08XCL100PU|BULGIN|limage
Reduced Price

PXPTPU12FIM08XCL100PU

Cable Assembly Circular 10m 26AWG M12 Circular 8 Straight Bulk

Bulgin Limited
데이터시트 

The front and rear panel mounted versions have three profiles –prominent, domed and low profile – with a choice of switching and IP66 & IP68 front panel sealing which combined together to meet the ergonomic, electrical and environmental demands of switch panel design. New additions of Black Anodised Ally as well as Stainless Steel are now available - and where the ultimate strength of steel is not needed, there is a brass, chrome plated alternative. Low profile style switches are also now available with a latching, push on - push off, action. The illuminated versions are available in dot and ring LED indication and a variety of illumination colours including bi-colour LED’s. Newer versions also feature LED illumination driven by 6V, 12V & 24V together with rear of panel sealing, these options will add that extra dimension to control panel layouts and functionality.

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown

문서 및 자료

데이터시트
디자인 리소스