κ°μ₯ λ§μ΄ κ²μν
μ ν κΈ°μ μ¬μ
μ λ½ μ°ν© RoHS λͺ λ Ήμ΄
Compliant
λ―Έκ΅μμΆν΅μ λΆλ₯ECCN μΈμ½λ©
EAR99
μΉνκ²½ 무μ°
Obsolete
λ―Έκ΅ μΈκ΄ μν μ½λ
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Operation
Read/Write
Covered Range (mm)
100
Frequency Range (MHz)
13.56(Typ)
Protocols Supported
ISO/IEC 14443-A|ISO/IEC 14443-B|MIFARE
Host Interface
SPI
Maximum Operating Supply Voltage (V)
3.6|5.5
Minimum Operating Temperature (Β°C)
-25
Maximum Operating Temperature (Β°C)
85
Packaging
Bulk
Mounting
Surface Mount
Package Height
2.45(Max)
Package Width
7.6(Max)
Package Length
20.7(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
SO
Pin Count
32
Lead Shape
Gull-wing

