Arrow Electronic Components Online
LSCCARWMCB|EINFOCHP|originalImage
LSCCARWMCB|EINFOCHP|limage
프로그래머블 로직 개발 보드 및 키트

LSCC-ARW-MCB

The Motion Control Board, a development kit based on Lattice’s CertusPro-NX FPGA with an integrated RISC-V processor and ADI’s Secure Ethernet Connectivity designed to enable advanced motion-control applications.

eInfochips
데이터시트 

You may be eligible for better pricing on this part. Login in to check

Intelligent motion control solution combining low power Lattice FPGAs with ADI’s secure connectivity, power management and precision technology to improve system efficiency. The board exposes encoder interfaces (ABZ & Hall), PMOD expansion headers, and HV board compatible finger edge connector for driving applications. Easy to use LEDs, pushbuttons, jumpers, and switches support rapid prototyping and testing.
The board supports embedded system development using Lattice Propel tools for RISC-V SoC design, making it ideal for industrial automation, robotics, and advanced networking applications.
12V input powers multi rail converters (5V, 1.8V, 1.1V, 1.0V core) with on board health indication via LEDs. Separate USB Mini ports supply FTDI bridges for FPGA configuration and I²C utility access.


Key Features and Benefits
• Multi protocol industrial Ethernet on a single board: 10BASE T1L for long reach SPE, dual 10/100M Ethernet Port, and 1G RGMII for backbone connectivity.
• Fast bring up and low power using Lattice Nexus™ technology: I/O ready in ~4 ms and full device configuration in < 30 ms.
• Robust security with dual device architecture: MachXO3D hardware root of trust plus MAXQ1065 cryptographic controller for secure boot, TLS/DTLS, and tamper detection.
• Encoder ready motion control: ABZ & Hall inputs enable precise closed loop control across servo, BLDC, and stepper motors.
• Rapid prototyping UX: Clearly labeled status LEDs, pushbuttons, jumpers, and switches simplify test and debug.
• Expandable platform: PMOD headers and HV finger edge connector support custom mezzanines and high voltage driver boards.


Applications
• Industrial motor control & drives
• Robotics motion control
• EtherCAT gateways & networked actuators
• Condition monitoring over single pair Ethernet (10BASE T1L)
• Rapid prototyping of FPGA based SoCs (e.g., RISC V with Lattice Propel)

Featured Components

Featured Components Top Featured Components Bottom

Lattice CertusPro NX | Product page  | LFCPNX-100-9LFG672I 
ADI ADIN1100 (10BASE T1L) | Product page | ADIN1100 
ADI ADIN1200 (x2) | Product page  | ADIN1200
ADI ADIN1300 | Product page | ADIN1300
Lattice MachXO3D | Product page | MachXO3D
ADI MAXQ1065 Datasheet | MAXQ1065 
Macronix QSPI Datasheet | MX25L51245G 


Specifications
FPGA: CertusPro-NX FPGA (LFCPNX-100-9LFG672I) built on Lattice, Nexus platform using low-power 28nm FD-SOI technology
Ethernet Connectivity: 1× ADIN1100 (10BASE-T1L), 2× ADIN1200 (EtherCAT), 1× ADIN1300 (1Gbps RGMII)
Memory: LPDDR4 DRAM and dual 128Mb QSPI boot flash
Security: MAXQ1065 cryptographic controller and MachXO3D for hardware root-of-trust
Expansion: 3× PMOD connectors, ABZ and Hall encoder interfaces, HV board finger connector
Indicators: 8xDIP switches for ABZ encoder configuration, 4 x push buttons, and multiple status LEDs
Programming: USB-B ports for FPGA and MachXO3D configuration with I2C utility
Software: Lattice Radiant® and Propel tools for FPGA and SoC development


Kit Content
The Motion Control Board kit contains the following items:
1. Motion Control Board based on Lattice CertusPro-NX with ADI PHYs.
2. 12V DC/2A Adapter.
3. USB Cable for Programming via PC (USB-A to Mini-B).

Design Your Own Solution using LSCC-ARW-MCB platform
Why not integrate this design into your new product or custom prototype?

The LSCC-ARW-MCB is provided with a complete hardware development package to support quick, simple, and low risk . Provided is a proven, tested and verified reference design which includes:
• Schematic for Motion Control Board
• Layout Gerber files
• Full firmware code
Github link - LSCC-ARW-MCB 


Getting Started
1. Power the board with the 12V/2A adapter; verify power LEDs are ON.
2. Connect USB Mini to program CertusPro NX and MachXO3D; check DONE LEDs to confirm configuration.
3. Wire encoders to ABZ/Hall connectors and observe status LEDs.
4. Connect RJ45 ports (ADIN1200×2, ADIN1300) and/or 10BASE T1L port (ADIN1100) for networking.
5. Build firmware from the FW package and run the TCP echo demo to validate Ethernet.

Design Services
Design engineering services are available for customers who require a custom carrier board tailored to their specific use case.


Availability
The LSCC-ARW-MCB reference design is available now to select lead customers. For more information, contact iot@arrow.com. General availability is planned for early 2026.

 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Unconfirmed
  • 미국 세관 상품 코드
    8471.50.01.50
  • Type
    Development Kit
  • Supported Device
    LFCPNX-100-9LFG672I
  • Supported Device Technology
    FPGA
  • Program Memory Size
    16MB
  • Program Memory Type
    Serial SPI Flash
  • Main Program Memory Type
    Flash
  • JTAG Support
    No
  • USB
    2
  • Ethernet
    4
  • Display Type
    LED
  • Push Buttons and Switches
    12
  • Number of LEDs
    4
  • Development Software
    Lattice Radiant Programmer
주문 수량

문서 및 자료

데이터시트
디자인 리소스