LP8900TLEAAAH/NOPB|TI|simage
LP8900TLEAAAH/NOPB|TI|limage
선형 조절기

LP8900TLE-AAAH/NOPB

LDO Regulator Pos 2.7V2.7V 0.2A/0.2A 6-Pin DSBGA T/R

Texas Instruments

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    2.7
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.164@200mA
  • Maximum Quiescent Current (mA)
    0.2
  • Junction to Ambient
    172°C/W
  • Special Features
    Thermal Protection|Short Circuit Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max) mm
  • Package Width
    1.09(Max) mm
  • Package Length
    1.49(Max) mm
  • PCB changed
    6
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    6
  • Lead Shape
    Ball

문서 및 자료

데이터시트
디자인 리소스