Arrow Electronic Components Online
LM837MX/NOPB|TI|simage
LM837MX/NOPB|TI|originalImage
연산 증폭기 - 연산 증폭기

LM837MX/NOPB

Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    4
  • Maximum Input Offset Voltage (mV)
    5@±15V
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9, ±12, ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.2@±15V
  • Typical Input Bias Current (uA)
    0.5@±15V
  • Maximum Input Bias Current (uA)
    1@±15V
  • Maximum Quiescent Current (mA)
    15@±15V
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    830
  • Typical Slew Rate (V/us)
    10@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4.5@±15V
  • Typical Voltage Gain (dB)
    110
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.7@±15V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    25
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing
주문 수량

문서 및 자료

디자인 리소스