커패시터 세라믹 단층
CK45-E3FD472ZYNNA
Cap Ceramic Single 0.0047uF 3000V E -20% to 80% (12.5 X 6mm) Radial Disc 7.5mm 105°C Bulk
TDKYou may be eligible for better pricing on this part. Login in to check
제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0047uF
Tolerance
-20% to 80%
Voltage
3000VDC
Dielectric
E
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
12.5 X 6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
12.5(Max)
Product Depth (mm)
6(Max)
Seated Plane Height (mm)
16.5(Max)
Mounting
Through Hole
주문 수량