제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Process Technology
TMOS
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±25
Maximum Continuous Drain Current (A)
21
Maximum Drain-Source Resistance (mOhm)
7.8@10V
Typical Gate Charge @ Vgs (nC)
25@4.5V|50@10V
Typical Gate Charge @ 10V (nC)
50
Typical Input Capacitance @ Vds (pF)
2830@15V
Maximum Power Dissipation (mW)
5000
Typical Fall Time (ns)
66
Typical Rise Time (ns)
18
Typical Turn-Off Delay Time (ns)
125
Typical Turn-On Delay Time (ns)
12.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
6.3@10V|9.8@4.5V
Mounting
Surface Mount
Package Height
0.78
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN-A EP
Pin Count
8

