홀 효과 센서
A1230LLTR-T
Hall Effect Sensor Bipolar 5V/9V/12V/15V Automotive AEC-Q100 8-Pin SOIC N T/R
Allegro MicroSystems제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Magnetic Type
Bipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-30
Typical Magnetic Sensor Hysteresis (Gs)
14
Maximum Magnetic Sensor Operating Point (Gs)
30
Typical Output Fall Time (us)
1.2
Minimum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
9|12|15|5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
6000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

