56SD30012AJN|GRAYHILL|simage
56SD30012AJN|GRAYHILL|limage
스위치 로터리

56SD30-01-2-AJN

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC

Grayhill
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    DP6T
  • Angle of Throw (°)
    30
  • Number of Positions
    6
  • Poles per Deck
    2
  • Number of Decks
    1
  • Maximum Current Rating (A)
    0.2
  • Dielectric Strength
    600VAC
  • Minimum Insulation Resistance (MOhm)
    50000
  • Maximum Contact Resistance (mOhm)
    15
  • Maximum Operating Torque (N.m)
    0.064
  • Actuator Diameter (mm)
    3.18
  • Actuator Length (mm)
    9.53
  • Contact Style
    Non-Shorting
  • Stop Style
    Adjustable
  • Seal
    Silicone Rubber/Silicone Rubber
  • Seal Location
    Shaft/Panel
  • Seal Description
    Silicone Rubber/Silicone Rubber
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Terminal Length (mm)
    3.18
  • Number of Terminals
    12
  • Base Material
    Thermoset Plastic
  • Housing Material
    Zinc Die Cast
  • Body Orientation
    Straight
  • Thread Length (mm)
    6.35
  • Body Length (mm)
    12.7
  • Body Depth (mm)
    12.7
  • Body Height (mm)
    9.01
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    28.07

문서 및 자료

데이터시트
디자인 리소스