Arrow Electronic Components Online
16R900GF|LTLFUWIC|simage
16R900GF|LTLFUWIC|limage
PTC 리셋 가능한 퓨즈

16R900GF

PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.0047Ohm Radial 14 X 3 X 21.7mm Bulk

Littelfuse
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    16VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    9
  • Trip Current (A)
    15.3
  • Minimum Initial Resistance (Ohm)
    0.0047
  • Maximum Post Trip Resistance (Ohm)
    0.0135
  • Typical Power Dissipation (W)
    3.3
  • Maximum Trip Time (s)
    5.5@45A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    14 X 3 X 21.7
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    14(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    21.7(Max)
  • Seated Plane Height (mm)
    21.7(Max)
  • Mounting
    Through Hole

문서 및 자료

데이터시트
디자인 리소스