Arrow Electronic Components Online
WCLA1608V1-151-R|EATON|limage
WCLA1608V1-151-R|EATON|simage
Induttori montati su superficie

WCLA1608V1-151-R

Inductor RF Chip Wirewound 0.15uH 5% 150MHz 28Q-Factor 0.28A 0.8Ohm DCR 0603 Automotive AEC-Q200 T/R

Eaton
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Wirewound
  • Inductance (H)
    0.15u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    150M
  • Maximum DC Current (A)
    0.28
  • Maximum DC Resistance (Ohm)
    0.8
  • Minimum Quality Factor
    28
  • Quality Test Frequency (Hz)
    150M
  • Minimum Self Resonant Frequency (Hz)
    990M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.78
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.1
  • Maximum Product Height (mm)
    0.95

Documentazione e Risorse

Schede tecniche
Risorse di progettazione