Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
1400mcd
Dominant Wavelength (nm)
525
Peak Wavelength (nm)
525
Viewing Angle (°)
73
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
3.05
Maximum Power Dissipation (mW)
64
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
True Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2

