Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5(Typ)
Output Type
Adjustable
Output Voltage (V)
0.8 to 3.6
Maximum Output Current (A)
3
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.28@3A
Reference Voltage (V)
0.806
Line Regulation
0.03%/V(Typ)
Load Regulation
0.09%/A(Typ)
Typical Ground Current @ Full Load (mA)
0.001
Junction to Ambient
38.1°C/W
Junction to Case
36.3°C/W
Special Features
Current Limit|Power Good Signal|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead