Arrow Electronic Components Online
SQFSLMU464GSBC|ADVANTEC|simage
SQFSLMU464GSBC|ADVANTEC|limage
Solid State Drives - SSDs

SQF-SLMU4-64G-SBC

Solid State Drive MO-297 SATA 64Gbyte 6Gbps 4080Mbps Read 1200Mbps Write

Advantech
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • Stato del componente
    Active
  • Codice HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    64G
  • Maximum Read Speed (Mbps)
    4080
  • Maximum Write Speed (Mbps)
    1200
  • Form Factor
    Slim SATA
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Interface Transfer Rate
    6Gbps
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Product Length (mm)
    54
  • Product Depth (mm)
    39
  • Product Height (mm)
    4.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione