Arrow Electronic Components Online
SJD12A05L01|YAGEO|simage
SJD12A05L01|YAGEO|originalImage
ESD Suppressors

SJD12A05L01

Electrostatic Discharged Protection Devices (ESD)

YAGEO
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6.4
  • Maximum Clamping Voltage (V)
    9.2
  • Peak Pulse Power Dissipation (W)
    1000
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4(Max)
  • Package Width
    2(Max)
  • Package Length
    3(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123S
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione