Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
14-26
Less Contact
No
Shell Material
Thermoplastic
Maximum Current Rating (A)
13
Maximum Voltage Rating
500VDC|500VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67/IP69K
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
33.4
Product Depth (mm)
35
Product Height (mm)
35

