Connettori audio e video
N112APCX
Conn Phone Jack RCP 2 POS Solder ST Thru-Hole 5 Terminal 1 Port
SwitchcraftSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Phone Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Product Length (mm)
15.87
Product Depth (mm)
27.64
Product Height (mm)
15.87
Mounting
Through Hole
Housing Material
Polyester

