Arrow Electronic Components Online
MJL21193G|ONSEMI|simage
MJL21193G|ONSEMI|limage
BJT GP

MJL21193G

Trans GP BJT PNP 250V 16A 200000mW 3-Pin(3+Tab) TO-264 Tube

onsemi
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    400
  • Maximum Collector-Emitter Voltage (V)
    250
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -65 to 150
  • Maximum Base Current (A)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.4@0.8A@8A|4@3.2A@16A
  • Maximum DC Collector Current (A)
    16
  • Minimum DC Current Gain
    25@8A@5V
  • Maximum Power Dissipation (mW)
    200000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    26
  • Package Width
    5
  • Package Length
    20
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-264
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione