Arrow Electronic Components Online
LMX2485QSQX/NOPB|TI|simage
LMX2485QSQX/NOPB|TI|limage
Generatori e sintetizzatori clock

LMX2485QSQX/NOPB

Clock Generator 500MHz to 3.1GHz-IN 3100MHz-OUT Automotive 24-Pin WQFN EP T/R

Texas Instruments

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    5A991g.
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs per Chip
    4
  • Clock Input Frequency (MHz)
    500 to 3100
  • Maximum Output Frequency (MHz)
    3100
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione