Arrow Electronic Components Online
IS25LP032DJKLE|ISSI|simage
IS25LP032DJKLE|ISSI|limage
Memorie Flash

IS25LP032D-JKLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin WSON EP Bulk

Integrated Silicon Solution Inc
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991b.1.a.
  • Stato del componente
    Active
  • Codice HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    32M
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Address Width (bit)
    24
  • Sector Size
    4Kbyte x 1024
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    4M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    8
  • Maximum Erase Time (s)
    24/Chip
  • Maximum Programming Time (ms)
    0.8/Page
  • Process Technology
    65nm
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5|3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.3 to 3.6
  • Operating Current (mA)
    25
  • Program Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione