Arrow Electronic Components Online
GUSQS8A023920FB|IRC|simage
GUSQS8A023920FB|IRC|limage
Reti e array di resistori

GUS-QS8A-02-3920-FB

Res Thin Film NET 392 Ohm 1% 0.75W(3/4W) ±50ppm/°C ISOL 16-Pin QSOP Gull Wing SMD Tube

TT Electronics / IRC
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    8
  • Resistance Value (Ohm)
    392
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    0.75 (3/4)
  • Power Rating per Resistor (W)
    0.1 (1/10)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Termination Style
    Gull Wing
  • Number of Terminals
    16
  • Terminal Pitch (mm)
    0.64
  • Packaging
    Tube
  • Package Type
    QSOP
  • Package Shape
    Rectangular
  • Package/Case
    QSOP
  • Product Length (mm)
    4.9
  • Product Depth (mm)
    6.02
  • Product Height (mm)
    1.47
  • Seated Plane Height (mm)
    1.63
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione