Condensatori in ceramica multitstrato
CGA6M3X7S2A475K200AB
Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200
TDKYou may be eligible for better pricing on this part. Login in to check
Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacitance Value
4.7uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7S
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
3.2 X 2.5 X 2
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
2
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.3
Height Tolerance (mm)
±0.2
Family/Series
CGA
ALIAS
CGA6M3X7S2A475KT, CGA6M3X7S2A475K, CGA6M3X7S2A475KT0Y0N
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Quantità Ordine

