Arrow Electronic Components Online
CDCE6214TWRGERQ1|TI|simage
CDCE6214TWRGERQ1|TI|limage
Generatori e sintetizzatori clock

CDCE6214TWRGERQ1

Clock Generator 10MHz to 200MHz-IN 328.125MHz-OUT 24-Pin VQFN EP T/R Automotive AEC-Q100

Texas Instruments

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs per Chip
    4
  • Clock Input Frequency (MHz)
    10 to 200
  • Maximum Output Frequency (MHz)
    328.125
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    Crystal|LVCMOS
  • Output Logic Level
    LP-HCSL|LVCMOS|LVDS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24

Documentazione e Risorse

Schede tecniche
Risorse di progettazione