Arrow Electronic Components Online
CC31212DFE|LAMBDA|limage
CC31212DFE|LAMBDA|simage

CC3-1212DF-E

Module DC-DC 12VIN 2-OUT 12V/-12V/15V/-15V 0.125A/-0.125A 3W 7-Pin PDIP

TDK-Lambda
Schede tecniche 

You may be eligible for better pricing on this part. Login in to check

Specifiche Tecniche del Prodotto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting, Step Down, Inverting
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    12, -12, 15, -15
  • Output Current (A)
    0.125, -0.125
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    600mV
  • Line Regulation
    80mV
  • Efficiency (%)
    81
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    4.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.51
  • Package Width
    16.61
  • Package Length
    22.86
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    7
  • Lead Shape
    Through Hole
  • Family/Series
    CC-E
  • ALIAS
    CC3-1212DF-E
  • ROHS Version
    2011/65/EU, 2015/863
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione