Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.04@±5V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.2@±5V
Typical Input Bias Current (uA)
0.25@±5V
Maximum Input Bias Current (uA)
0.9@±5V
Maximum Quiescent Current (mA)
10.5@±5V
Typical Output Current (mA)
50@±5V
Typical Output Resistance (Ohm)
0.003(Max)
Power Supply Type
Dual
Typical Slew Rate (V/us)
20@±15V
Typical Input Noise Voltage Density (nV/rtHz)
1.7@±15V
Input Offset Voltage Drift (uV/°C)
0.6
Typical Voltage Gain (dB)
146.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
2@±15V
Minimum PSRR (dB)
120
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
450(Min)
Typical Settling Time (ns)
1200
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

