Arrow Electronic Components Online
6144132241001000|MILL-MAX|simage
6144132241001000|MILL-MAX|limage
Prese connettori

614-41-322-41-001000

Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube

Mill-Max
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.51
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket
  • Gender
    SKT
  • Number of Contacts
    22
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC|100VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Tube
  • Product Length (mm)
    27.94
  • Product Depth (mm)
    10.16
  • Product Height (mm)
    2.79
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione