Arrow Electronic Components Online
33642|POMONA|simage
33642|POMONA|limage
Test Clips, Leads and Probes - End Connectors

3364-2

Conn Banana Plug/Banana Jack PL/RCP 1 POS ST 1 Port

Pomona Electronics
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug/Banana Jack
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    67.31
  • Product Depth (mm)
    9.65

Documentazione e Risorse

Schede tecniche
Risorse di progettazione