Trimmer resistivi, potenziometri e reostati
23AR200KLFTR
Res Cermet Trimmer 200K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R
TT Electronics / BI TechnologiesSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
200K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.25 (1/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
J-Hook
Positions of Adjustment
Top
Shaft Diameter (mm)
2.6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
200
Number of Electrical Turns (Turns)
1
Mechanical Rotational Life (Cycles)
100
Number of Mechanical Turns (Turns)
1
Packaging
Tape and Reel
Product Length (mm)
5
Product Depth (mm)
5.2
Product Height (mm)
2.8
Product Weight (g)
0.14
Mounting
Surface Mount

