Arrow Electronic Components Online
09061152911|HARTING|limage
09061152911|HARTING|simage
Connettori Backplane

09061152911

Conn DIN 41612 HDR 15Power POS 5.08mm Solder RA Thru-Hole

HARTING Technology Group
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    HDR
  • Number of Contacts
    15Power
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    30
  • Product Length (mm)
    93.95
  • Product Height (mm)
    14.7
  • Mounting
    Through Hole
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione