Cavi assemblati piatti/a nastro
0152661034
Cable Assembly 0.076m 33AWG 0.5mm 33 to 33 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
MolexOther Part Names : 152661034
Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.90.90
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Number of Contacts
33 to 33
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Conductor Material
Tinned Copper
Wire Size (AWG)
33
Cable Pitch (mm)
0.5
Cable Length (m)
0.076
Insulation Thickness (mm)
0.086
Insulation Color
White
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
17
Tradename
Premo-Flex™FFC Jumper
Maximum Current Rating (A)
0.5/Contact
Contact Plating
Tin

