Arrow Electronic Components Online
WNE5K0FET|OHMITE|simage
WNE5K0FET|OHMITE|limage
Resistores sujetos a orificio pasante simple

WNE5K0FET

Res Wirewound 5K Ohm 1% 5W ±20ppm/°C Molded AXL T/R

Ohmite
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5K
  • Tolerance
    1%
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    7.5
  • Product Length (mm)
    20
  • Product Weight (g)
    2.92
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    25
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño