Controladores de energía y compuertas
UCC27524ADR
Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
Type
GaNFET|IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
7(Typ)
Maximum Fall Time (ns)
6(Typ)
Maximum Propagation Delay Time (ns)
13(Typ)
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
18
Typical Input Low Threshold Voltage (V)
1.2
Typical Input High Threshold Voltage (V)
2.1
Peak Output Current (A)
5(Typ)
Output Resistance (Ohm)
0.5|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Cantidad de Pedido

