Arrow Electronic Components Online
U21P1YCGES|LTLFUWIC|simage
U21P1YCGES|LTLFUWIC|limage
Interruptores de Palanca

U21P1YCGES

Switch Toggle ON None ON DPDT Flat Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Threads Medical Bulk

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flat Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5@120VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    100000
  • Actuator Color
    Satin Chrome
  • Actuator Length (mm)
    21.33
  • Number of Rows
    2
  • Row Spacing (mm)
    4.83
  • Mounting
    PC Mount with Threads
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    6.35
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Thread Size
    1/4-40
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    8.89
  • Body Depth (mm)
    11.43
  • Body Height (mm)
    8.89
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    11.43
  • Product Height (mm)
    40.66

Documentación y Recursos

Hojas de datos
Recursos de diseño