Especificaciones técnicas del producto
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.30.00.80
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
200(Min)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
15
Surge Current Rating (A)
73
Maximum Holding Current (mA)
30
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.6@12A
Repetitive Peak Forward Blocking Voltage (V)
600
Rated Average On-State Current (A)
3.8
Repetitive Peak Off-State Current (mA)
0.01
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

